Part Details for MC100ELT21D by onsemi
Overview of MC100ELT21D by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC100ELT21D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 337 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 93 |
|
$7.1225 / $11.5500 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 36 |
|
$2.4000 / $3.6000 | Buy Now |
|
Chip1Cloud | 5 V Differential PECL to TTL Translator | 29000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 59 |
|
$3.0000 / $4.6200 | Buy Now |
DISTI #
4196148
|
Farnell | ECL 100, SMD, 100ELT21, SOIC8, 5V RoHS: Compliant Min Qty: 270 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.4443 | Buy Now |
Part Details for MC100ELT21D
MC100ELT21D CAD Models
MC100ELT21D Part Data Attributes:
|
MC100ELT21D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT21D
onsemi
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100ELT21D
This table gives cross-reference parts and alternative options found for MC100ELT21D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT21D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT21DG | Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100ELT21D vs MC100ELT21DG |
MC100ELT21DR2 | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT21D vs MC100ELT21DR2 |