Part Details for MC100ELT21DR2 by onsemi
Overview of MC100ELT21DR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC100ELT21DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3582
|
Newark | Mc100Elt21Dr2, Flip-Flops |Onsemi MC100ELT21DR2 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.0600 | Buy Now |
DISTI #
2156-MC100ELT21DR2-ND
|
DigiKey | IC XLATOR PECL-TTL DIFF 8-SOIC Min Qty: 110 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
3905 In Stock |
|
$2.7500 | Buy Now |
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Bristol Electronics | 469 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 3877 |
|
$1.8585 / $5.3100 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 235 |
|
$3.0044 / $4.8720 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 1578 |
|
$2.6550 / $5.3100 | Buy Now |
|
Rochester Electronics | MC100ELT21 - PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3905 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for MC100ELT21DR2
MC100ELT21DR2 CAD Models
MC100ELT21DR2 Part Data Attributes:
|
MC100ELT21DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT21DR2
onsemi
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100ELT21DR2
This table gives cross-reference parts and alternative options found for MC100ELT21DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT21DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT21DR2G | Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100ELT21DR2 vs MC100ELT21DR2G |
MC100ELT21DG | Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100ELT21DR2 vs MC100ELT21DG |