-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5392
|
Newark | Differential Pecl To Ttl Translator, Soic-8, No. Of Inputs:2Inputs, Output Current:24Ma, Propagation Delay:3.5Ns, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC100ELT21DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.7870 | Buy Now |
DISTI #
MC100ELT21DG
|
Avnet Americas | Translator PECL to TTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100ELT21DG) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Container: Tube | 12 |
|
RFQ | |
DISTI #
70339921
|
RS | PECL to TTL translator, MC100ELT21D SOIC8 | ON Semiconductor MC100ELT21DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $4.0000 | RFQ |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | MC100ELT21 - PECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4622 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC100ELT21DG
|
TME | IC: digital, logic level voltage translator, Ch: 1, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$2.3200 / $3.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100ELT21DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT21DG
onsemi
Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 100 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100ELT21DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT21DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT21DR2G | Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100ELT21DG vs MC100ELT21DR2G |
MC100ELT21DR2 | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT21DG vs MC100ELT21DR2 |