Datasheets
MC100EL16D by:

LINE RECEIVER, PDSO8, PLASTIC, SOIC-8

Part Details for MC100EL16D by Motorola Mobility LLC

Overview of MC100EL16D by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Part Details for MC100EL16D

MC100EL16D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100EL16D Part Data Attributes

MC100EL16D Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC100EL16D Motorola Mobility LLC LINE RECEIVER, PDSO8, PLASTIC, SOIC-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 0.375 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 26 mA
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MC100EL16D

This table gives cross-reference parts and alternative options found for MC100EL16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC100EL16DR2 LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC100EL16D vs MC100EL16DR2
MC100EL16DG ECL Differential Receiver, SOIC-8 Narrow Body, 98-TUBE onsemi MC100EL16D vs MC100EL16DG
MC100EL16DR2G ECL Differential Receiver, SOIC-8 Narrow Body, 2500-REEL onsemi MC100EL16D vs MC100EL16DR2G
MC100EL16DR2 LINE RECEIVER, PDSO8, SOIC-8 onsemi MC100EL16D vs MC100EL16DR2
Part Number Description Manufacturer Compare
SN65LVDS101DGKR 2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85 Texas Instruments MC100EL16D vs SN65LVDS101DGKR
SN65LVDT101DRG4 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator 8-SOIC -40 to 85 Texas Instruments MC100EL16D vs SN65LVDT101DRG4
SN65LVDT100DR 2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-SOIC -40 to 85 Texas Instruments MC100EL16D vs SN65LVDT100DR
MC100EP16FDTR2 LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 onsemi MC100EL16D vs MC100EP16FDTR2
SY100EL16VSKGTR LINE RECEIVER, PDSO8, 3 MM, LEAD FREE, MSOP-8 Micrel Inc MC100EL16D vs SY100EL16VSKGTR
MC100EP16VSMPR2 LINE TRANSCEIVER, DSO10, QFN-10 onsemi MC100EL16D vs MC100EP16VSMPR2
SY100EL16VOKCTR LINE RECEIVER, PDSO10, 3 X 3 MM, MSOP-10 Microchip Technology Inc MC100EL16D vs SY100EL16VOKCTR
SY100EL16VSZC LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC MC100EL16D vs SY100EL16VSZC
SY100EP16VKGTR Line Transceiver Microchip Technology Inc MC100EL16D vs SY100EP16VKGTR
MC100EP16FD LINE TRANSCEIVER, PDSO8, SOIC-8 onsemi MC100EL16D vs MC100EP16FD

MC100EL16D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EL16D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EL16D by Motorola Mobility LLC

  • Please alert me when MC100EL16D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100EL16D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EL16D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100EL16D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EL16D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EL16D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: