Part Details for MBRP30060CT by Motorola Mobility LLC
Overview of MBRP30060CT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for MBRP30060CT
MBRP30060CT CAD Models
MBRP30060CT Part Data Attributes:
|
MBRP30060CT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBRP30060CT
Motorola Mobility LLC
150A, 60V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-XUFM-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRP30060CT
This table gives cross-reference parts and alternative options found for MBRP30060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRP30060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS93-50 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 50V V(RRM), Silicon, | Eupec Gmbh & Co Kg | MBRP30060CT vs BYS93-50 |
303CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 80V V(RRM), Silicon, TO-244AB, PLASTIC, MODIFIED TO-244AB, 3 PIN | Vishay Intertechnologies | MBRP30060CT vs 303CNQ080 |
301CNQ050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, PLASTIC, PRM4, 3 PIN | Sensitron Semiconductors | MBRP30060CT vs 301CNQ050 |
303CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, | Microsemi Corporation | MBRP30060CT vs 303CNQ080 |
CPT30050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 50V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | MBRP30060CT vs CPT30050 |
303CNQ080-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, GREEN, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | MBRP30060CT vs 303CNQ080-G |
301CNQ050 | DIODE 300 A, 50 V, SILICON, RECTIFIER DIODE, TO-244AB, Rectifier Diode | Vishay Semiconductors | MBRP30060CT vs 301CNQ050 |
CPT30080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | MBRP30060CT vs CPT30080 |
303CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 80V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | International Rectifier | MBRP30060CT vs 303CNQ080 |
301CNQ050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 50V V(RRM), Silicon, TO-244AB, | Vishay Intertechnologies | MBRP30060CT vs 301CNQ050 |