Part Details for BYS93-50 by Eupec Gmbh & Co Kg
Overview of BYS93-50 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYS93-50
BYS93-50 CAD Models
BYS93-50 Part Data Attributes
|
BYS93-50
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
BYS93-50
Eupec Gmbh & Co Kg
Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 1900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for BYS93-50
This table gives cross-reference parts and alternative options found for BYS93-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS93-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CNQ050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, PLASTIC, PRM4, 3 PIN | Sensitron Semiconductors | BYS93-50 vs 301CNQ050 |
303CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 80V V(RRM), Silicon, TO-244AB, PLASTIC, MODIFIED TO-244AB, 3 PIN | Vishay Intertechnologies | BYS93-50 vs 303CNQ080 |
301CNQ050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 50V V(RRM), Silicon, TO-244AB | International Rectifier | BYS93-50 vs 301CNQ050 |
MBRP30060CT | 150A, 60V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | BYS93-50 vs MBRP30060CT |
303CNQ080-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, GREEN, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | BYS93-50 vs 303CNQ080-G |
301CNQ050 | DIODE 300 A, 50 V, SILICON, RECTIFIER DIODE, TO-244AB, Rectifier Diode | Vishay Semiconductors | BYS93-50 vs 301CNQ050 |
CPT30050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 50V V(RRM), Silicon, POWERMOD-2 | Micro Commercial Components | BYS93-50 vs CPT30050 |
CPT30080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | BYS93-50 vs CPT30080 |
301CNQ050PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 50V V(RRM), Silicon, TO-244AB | International Rectifier | BYS93-50 vs 301CNQ050PBF |