Part Details for CPT30050 by International Semiconductor Inc
Overview of CPT30050 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CPT30050
CPT30050 CAD Models
CPT30050 Part Data Attributes
|
CPT30050
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CPT30050
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 50V V(RRM), Silicon, POWER MODULE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | POWER MODULE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for CPT30050
This table gives cross-reference parts and alternative options found for CPT30050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPT30050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CNQ050 | DIODE 300 A, 50 V, SILICON, RECTIFIER DIODE, TO-244AB, Rectifier Diode | Vishay Semiconductors | CPT30050 vs 301CNQ050 |
CPT30080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | CPT30050 vs CPT30080 |
303CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, | Microsemi Corporation | CPT30050 vs 303CNQ080 |
CPT30080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 80V V(RRM), Silicon, POWERMOD-2 | Micro Commercial Components | CPT30050 vs CPT30080 |
301CNQ050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, PLASTIC, PRM4, 3 PIN | Sensitron Semiconductors | CPT30050 vs 301CNQ050 |
303CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon | Microchip Technology Inc | CPT30050 vs 303CNQ080 |
MBRP30060CT | 150A, 60V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | CPT30050 vs MBRP30060CT |
301CNQ050PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 50V V(RRM), Silicon, TO-244AB | International Rectifier | CPT30050 vs 301CNQ050PBF |