Part Details for 303CNQ080 by Microsemi Corporation
Overview of 303CNQ080 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 303CNQ080
303CNQ080 CAD Models
303CNQ080 Part Data Attributes
|
303CNQ080
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
303CNQ080
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 303CNQ080
This table gives cross-reference parts and alternative options found for 303CNQ080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 303CNQ080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CNQ050 | DIODE 300 A, 50 V, SILICON, RECTIFIER DIODE, TO-244AB, Rectifier Diode | Vishay Semiconductors | 303CNQ080 vs 301CNQ050 |
CPT30080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | 303CNQ080 vs CPT30080 |
CPT30080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 80V V(RRM), Silicon, POWERMOD-2 | Micro Commercial Components | 303CNQ080 vs CPT30080 |
301CNQ050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, PLASTIC, PRM4, 3 PIN | Sensitron Semiconductors | 303CNQ080 vs 301CNQ050 |
303CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon | Microchip Technology Inc | 303CNQ080 vs 303CNQ080 |
CPT30050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 50V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | 303CNQ080 vs CPT30050 |
MBRP30060CT | 150A, 60V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | 303CNQ080 vs MBRP30060CT |
301CNQ050PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 50V V(RRM), Silicon, TO-244AB | International Rectifier | 303CNQ080 vs 301CNQ050PBF |