Part Details for MAX9982ETP by Maxim Integrated Products
Overview of MAX9982ETP by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9982ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2708 |
|
RFQ |
Part Details for MAX9982ETP
MAX9982ETP CAD Models
MAX9982ETP Part Data Attributes:
|
MAX9982ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9982ETP
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX9982ETP
This table gives cross-reference parts and alternative options found for MAX9982ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9982ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9982ETP+T | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX9982ETP vs MAX9982ETP+T |
MAX9982ETP+D | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-20 | Maxim Integrated Products | MAX9982ETP vs MAX9982ETP+D |
MAX9982ETP-T | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX9982ETP vs MAX9982ETP-T |
MAX9982ETP+ | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX9982ETP vs MAX9982ETP+ |