There are no models available for this part yet.
Overview of MAX9994ETP-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
CAD Models for MAX9994ETP-T by Maxim Integrated Products
Part Data Attributes for MAX9994ETP-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
5 X 5 MM, QFN-20
|
Reach Compliance Code
|
not_compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Down Conversion Gain-Min
|
7.2 dB
|
IF Frequency-Max
|
350 MHz
|
IF Frequency-Min
|
40 MHz
|
JESD-609 Code
|
e0
|
LO Tunable
|
YES
|
Mounting Feature
|
SURFACE MOUNT
|
Noise Figure-Max
|
9.7 dB
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC20,.20SQ,25
|
Power Supplies
|
5 V
|
RF Input Frequency-Max
|
2200 MHz
|
RF Input Frequency-Min
|
1700 MHz
|
RF/Microwave Device Type
|
DOWN CONVERTER
|
Supply Current-Max
|
235 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MAX9994ETP-T
This table gives cross-reference parts and alternative options found for MAX9994ETP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9994ETP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9994ETP+TD | Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX9994ETP-T vs MAX9994ETP+TD |
MAX9994ETP+ | RF and Baseband Circuit, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX9994ETP-T vs MAX9994ETP+ |
MAX9994ETP+ | SiGe High-Linearity, 1400MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9994ETP-T vs MAX9994ETP+ |