Part Details for MAX9994ETP+D by Maxim Integrated Products
Overview of MAX9994ETP+D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for MAX9994ETP+D
MAX9994ETP+D CAD Models
MAX9994ETP+D Part Data Attributes
|
MAX9994ETP+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9994ETP+D
Maxim Integrated Products
Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LCC20,.20SQ,25 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 7.2 dB | |
IF Frequency-Max | 350 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 9.7 dB | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 2200 MHz | |
RF Input Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 235 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN |
Alternate Parts for MAX9994ETP+D
This table gives cross-reference parts and alternative options found for MAX9994ETP+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9994ETP+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9994ETP+ | RF and Baseband Circuit, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX9994ETP+D vs MAX9994ETP+ |
MAX9994ETP+T | RF and Baseband Circuit, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX9994ETP+D vs MAX9994ETP+T |
MAX9994ETP+T | SiGe High-Linearity, 1400MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9994ETP+D vs MAX9994ETP+T |
MAX9994ETP+TD | Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX9994ETP+D vs MAX9994ETP+TD |
MAX9994ETP+ | SiGe High-Linearity, 1400MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9994ETP+D vs MAX9994ETP+ |