Part Details for HMC993LP5ETR by Hittite Microwave Corp
Overview of HMC993LP5ETR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for HMC993LP5ETR
HMC993LP5ETR CAD Models
HMC993LP5ETR Part Data Attributes
|
HMC993LP5ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC993LP5ETR
Hittite Microwave Corp
RF and Baseband Circuit, PQCC32, ROHS COMPLIANT, PLASTIC, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for HMC993LP5ETR
This table gives cross-reference parts and alternative options found for HMC993LP5ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC993LP5ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9994ETP+TD | Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20 | Maxim Integrated Products | HMC993LP5ETR vs MAX9994ETP+TD |
SKY65049-360LF | RF and Baseband Circuit, PDSO8, 2 X 2 MM, GREEN, QFN-8 | Skyworks Solutions Inc | HMC993LP5ETR vs SKY65049-360LF |
MAX9982ETP+D | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-20 | Maxim Integrated Products | HMC993LP5ETR vs MAX9982ETP+D |
MAX9982ETP+T | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | HMC993LP5ETR vs MAX9982ETP+T |
HMC993LP5E | RF Automatic Gain Controller (RF-AGC), 700 - 3000 MHz | Analog Devices Inc | HMC993LP5ETR vs HMC993LP5E |
MAX9994ETP+ | SiGe High-Linearity, 1400MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | HMC993LP5ETR vs MAX9994ETP+ |
MAX9982ETP | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | HMC993LP5ETR vs MAX9982ETP |
MAX9994ETP+ | RF and Baseband Circuit, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | HMC993LP5ETR vs MAX9994ETP+ |
MAX9994ETP-T | Down Converter, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | HMC993LP5ETR vs MAX9994ETP-T |