Part Details for MAX9217ECM/V+T by Maxim Integrated Products
Overview of MAX9217ECM/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX9217ECM/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9217ECM/V+T-ND
|
DigiKey | IC SERIALIZER LVDS 48LQFP Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7750 | Buy Now |
Part Details for MAX9217ECM/V+T
MAX9217ECM/V+T CAD Models
MAX9217ECM/V+T Part Data Attributes
|
MAX9217ECM/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9217ECM/V+T
Maxim Integrated Products
Line Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9217ECM/V+T
This table gives cross-reference parts and alternative options found for MAX9217ECM/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9217ECM/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9217ECM/V+ | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9217ECM/V+T vs MAX9217ECM/V+ |
MAX9217ECM/V+T | 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9217ECM/V+T vs MAX9217ECM/V+T |