-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9247ECM/V
|
Mouser Electronics | Serializers & Deserializers - Serdes 27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS RoHS: Compliant | 0 |
|
$9.9700 / $10.3400 | Order Now |
|
Analog Devices Inc | 27-Bit, 2.5MHz-to-42MHz DC-Bal Package Multiple: 1 | 3437 |
|
$7.9800 / $20.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9247ECM/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9247ECM/V+
Analog Devices Inc
27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Date Of Intro | 2006-02-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX9247ECM/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9247ECM/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3298EMRTEP-TK | 16kV ESD Protected, +125C, 3.0V to 5.5V, TDFN Packaged, Low Power RS-485/RS-422 Transmitter, TDFN, /Reel | Renesas Electronics Corporation | MAX9247ECM/V+ vs ISL3298EMRTEP-TK |
ISL3298EIRTZ-T | LINE DRIVER, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | MAX9247ECM/V+ vs ISL3298EIRTZ-T |
DS90UH925ATRHSJQ1 | 5 to 85 MHz 24-bit Color FPD-Link III Serializer with HDCP 48-WQFN -40 to 105 | Texas Instruments | MAX9247ECM/V+ vs DS90UH925ATRHSJQ1 |
ISL3298EFRTZ- | Line Driver/Receiver | Renesas Electronics Corporation | MAX9247ECM/V+ vs ISL3298EFRTZ- |
ISL3298EFRTZ-T | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, TDFN, /Reel | Renesas Electronics Corporation | MAX9247ECM/V+ vs ISL3298EFRTZ-T |
MAX9217ECM/V+T | 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9247ECM/V+ vs MAX9217ECM/V+T |
DS90UH925ATRHSTQ1 | 5 to 85 MHz 24-bit Color FPD-Link III Serializer with HDCP 48-WQFN -40 to 105 | Texas Instruments | MAX9247ECM/V+ vs DS90UH925ATRHSTQ1 |
MAX9247ETM+ | Line Driver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQCC48, LEAD FREE, PLASTIC, QFN-48 | Maxim Integrated Products | MAX9247ECM/V+ vs MAX9247ETM+ |
MAX9247ETM+T | Line Driver, 1 Func, 1 Driver, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO-220, TQFN-48 | Maxim Integrated Products | MAX9247ECM/V+ vs MAX9247ETM+T |
MAX9217ECM/V+ | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9247ECM/V+ vs MAX9217ECM/V+ |