Part Details for DS90UH925ATRHSTQ1 by Texas Instruments
Overview of DS90UH925ATRHSTQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90UH925ATRHSTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-S90UH925ATRHSTQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes 5 to 85 MHz 24bit Color FPD-Link III RoHS: Compliant | 0 |
|
$9.2900 / $9.9300 | Order Now |
|
Rochester Electronics | DS90UH925AQ-Q1 5 to 85 MHz 24-bit Color FPD-Link III Serializer with HDCP RoHS: Compliant Status: Active Min Qty: 1 | 7151 |
|
$8.1700 / $9.6100 | Buy Now |
|
Chip1Cloud | IC SERIAL/DESERIAL 24BIT 48WQFN / LVDS Serializer 1.34V Automotive 48-Pin WQFN EP T/R | 1250 |
|
RFQ |
Part Details for DS90UH925ATRHSTQ1
DS90UH925ATRHSTQ1 CAD Models
DS90UH925ATRHSTQ1 Part Data Attributes
|
DS90UH925ATRHSTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UH925ATRHSTQ1
Texas Instruments
5 to 85 MHz 24-bit Color FPD-Link III Serializer with HDCP 48-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for DS90UH925ATRHSTQ1
This table gives cross-reference parts and alternative options found for DS90UH925ATRHSTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UH925ATRHSTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UH925ATRHSRQ1 | 5 to 85 MHz 24-bit Color FPD-Link III Serializer with HDCP 48-WQFN -40 to 105 | Texas Instruments | DS90UH925ATRHSTQ1 vs DS90UH925ATRHSRQ1 |
DS90UH925ATRHSJQ1 | 5 to 85 MHz 24-bit Color FPD-Link III Serializer with HDCP 48-WQFN -40 to 105 | Texas Instruments | DS90UH925ATRHSTQ1 vs DS90UH925ATRHSJQ1 |