Part Details for MAX6029ESA25+ by Maxim Integrated Products
Overview of MAX6029ESA25+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6029ESA25+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5151
|
Newark | Voltage Ref, Series, 2.5V, Nsoic-8, Voltage Reference Type:Series - Fixed, Product Range:Max6029 Series, Initial Accuracy:0.15%, Temperature Coefficient:± 30Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6029ESA25+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $8.4200 | Buy Now |
DISTI #
MAX6029ESA25+-ND
|
DigiKey | IC VREF SERIES 0.2% 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
780 In Stock |
|
$5.0586 / $8.9200 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 153 |
|
$6.2601 / $11.3820 | Buy Now |
|
Chip1Cloud | V-Ref Precision 2.5V 4mA 8-Pin SOIC N / IC VREF SERIES 2.5V 8SOIC | 1500 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23@ | 1489 |
|
RFQ |
Part Details for MAX6029ESA25+
MAX6029ESA25+ CAD Models
MAX6029ESA25+ Part Data Attributes:
|
MAX6029ESA25+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6029ESA25+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5038 V | |
Output Voltage-Min | 2.4963 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
Alternate Parts for MAX6029ESA25+
This table gives cross-reference parts and alternative options found for MAX6029ESA25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6029ESA25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6029ESA25/GH9-T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX6029ESA25+ vs MAX6029ESA25/GH9-T |
MAX6029ESA25/GH9 | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX6029ESA25+ vs MAX6029ESA25/GH9 |
MAX6029ESA25+ | Ultra-Low-Power Precision Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6029ESA25+ vs MAX6029ESA25+ |