MAX6029ESA25/GH9-T
Maxim Integrated Products
Description: Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8

Overview of MAX6029ESA25/GH9-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MAX6029ESA25/GH9-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6029ESA25/GH9-T by Maxim Integrated Products

MAX6029ESA25/GH9-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.505 V
Output Voltage-Min
2.495 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
3.9 mm
Want to compare parts?
  1. MAX6029ESA25/GH9-T
    Maxim Integrated Products
    Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8
    VS

Alternate Parts for MAX6029ESA25/GH9-T

This table gives cross-reference parts and alternative options found for MAX6029ESA25/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6029ESA25/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6029ESA25+T Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 Maxim Integrated Products MAX6029ESA25/GH9-T vs MAX6029ESA25+T
MAX6029ESA25/GH9 Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX6029ESA25/GH9-T vs MAX6029ESA25/GH9
MAX6029ESA25+T Ultra-Low-Power Precision Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6029ESA25/GH9-T vs MAX6029ESA25+T
MAX6029ESA25+ Ultra-Low-Power Precision Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6029ESA25/GH9-T vs MAX6029ESA25+
Part Number Description Manufacturer Compare
AD780ARZ-REEL7 2.5 V/3.0 V High Precision Reference Analog Devices Inc MAX6029ESA25/GH9-T vs AD780ARZ-REEL7
ADR03WARZ-RL Ultracompact, Precision 2.5 V Voltage Reference Analog Devices Inc MAX6029ESA25/GH9-T vs ADR03WARZ-RL
ADR291FRZ Low Noise Micropower Precision Voltage Reference (2.5 V) Analog Devices Inc MAX6029ESA25/GH9-T vs ADR291FRZ
MAX6163BESA+ Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX6029ESA25/GH9-T vs MAX6163BESA+
MAX6166BESA+ Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6029ESA25/GH9-T vs MAX6166BESA+
MAX6133AASA25+T Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX6029ESA25/GH9-T vs MAX6133AASA25+T
ADR06WARZ-R7 Ultracompact, Precision 3.0 V Voltage Reference Analog Devices Inc MAX6029ESA25/GH9-T vs ADR06WARZ-R7
ADR06WARZ-RL Ultracompact, Precision 3.0 V Voltage Reference Analog Devices Inc MAX6029ESA25/GH9-T vs ADR06WARZ-RL
REF03GSZ 2.5 V Precision Voltage Reference Analog Devices Inc MAX6029ESA25/GH9-T vs REF03GSZ
AD780AR 2.5 V/3.0 V High Precision Reference Analog Devices Inc MAX6029ESA25/GH9-T vs AD780AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6029ESA25/GH9-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6029ESA25/GH9-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6029ESA25/GH9-T would you like to use for your alert(s)?
  • Please alert me when MAX6029ESA25/GH9-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6029ESA25/GH9-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6029ESA25/GH9-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6029ESA25/GH9-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6029ESA25/GH9-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6029ESA25/GH9-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: