Part Details for MAX3097ECEE by Maxim Integrated Products
Overview of MAX3097ECEE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3097ECEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128 |
|
$8.1662 / $14.8476 | Buy Now | |
|
Rochester Electronics | MAX3097 +/-15Kv ESD_Protected, 32Mbps, 3V/5V, Triple RS-422/RS-485 Receiver With Fault Detection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$4.5100 / $5.3000 | Buy Now |
Part Details for MAX3097ECEE
MAX3097ECEE CAD Models
MAX3097ECEE Part Data Attributes:
|
MAX3097ECEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3097ECEE
Maxim Integrated Products
Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX3097ECEE
This table gives cross-reference parts and alternative options found for MAX3097ECEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3097ECEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3097EEEE+ | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3097ECEE vs MAX3097EEEE+ |
MAX3097EEEE+T | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3097ECEE vs MAX3097EEEE+T |
MAX3097ECEE+ | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3097ECEE vs MAX3097ECEE+ |
MAX3097ECEE-T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE vs MAX3097ECEE-T |
MAX3097EEEE+T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE vs MAX3097EEEE+T |
MAX3097ECEE | TRIPLE LINE RECEIVER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX3097ECEE vs MAX3097ECEE |
MAX3097ECEE+T | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3097ECEE vs MAX3097ECEE+T |
MAX3097ECEE+T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE vs MAX3097ECEE+T |