Part Details for MAX3097ECEE+T by Maxim Integrated Products
Overview of MAX3097ECEE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3097ECEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3250
|
Newark | Rs422/Rs485 Rx, 32Mbps, 5.5V, Qsop-16, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:3Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:32Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:16Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3097ECEE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX3097ECEE+TCT-ND
|
DigiKey | IC RECEIVER 0/3 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9070 In Stock |
|
$6.1748 / $11.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Chip1Cloud | IC RS485/422 RX 32MBPS 16-QSOP | 30000 |
|
RFQ |
Part Details for MAX3097ECEE+T
MAX3097ECEE+T CAD Models
MAX3097ECEE+T Part Data Attributes
|
MAX3097ECEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3097ECEE+T
Maxim Integrated Products
Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3097ECEE+T
This table gives cross-reference parts and alternative options found for MAX3097ECEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3097ECEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3097EEEE-T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097EEEE-T |
MAX3097EEEE+ | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097EEEE+ |
MAX3097ECEE-T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097ECEE-T |
MAX3097EEEE+ | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3097ECEE+T vs MAX3097EEEE+ |
MAX3097ECEE | TRIPLE LINE RECEIVER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX3097ECEE+T vs MAX3097ECEE |
MAX3097EEEE+T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097EEEE+T |
MAX3097ECEE | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097ECEE |
MAX3097EEEE | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097EEEE |
MAX3097ECEE+T | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3097ECEE+T vs MAX3097ECEE+T |
MAX3097ECEE+ | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3097ECEE+T vs MAX3097ECEE+ |