Datasheets
MAX3097EEEE+ by:

±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C

Part Details for MAX3097EEEE+ by Analog Devices Inc

Overview of MAX3097EEEE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3097EEEE+

Part # Distributor Description Stock Price Buy
DISTI # 73Y3251
Newark Rs422/Rs485 Rx, 32Mbps, 5.5V, Qsop-16, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:3Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:32Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices MAX3097EEEE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 154
  • 1 $16.1500
  • 10 $14.8500
  • 25 $14.5500
  • 50 $14.2400
  • 100 $12.5400
  • 300 $11.9300
  • 500 $11.1600
$11.1600 / $16.1500 Buy Now
DISTI # 700-MAX3097EEEE
Mouser Electronics RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection RoHS: Compliant 382
  • 1 $15.5500
  • 10 $13.7000
  • 50 $13.6900
  • 100 $12.0600
  • 200 $11.4700
  • 500 $10.7300
$10.7300 / $15.5500 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 32Mbps, 3 Min Qty: 1 Package Multiple: 1 7409
  • 1 $15.5500
  • 10 $14.2880
  • 25 $13.6960
  • 100 $12.0674
  • 500 $10.7348
  • 1,000 $9.8464
$9.8464 / $15.5500 Buy Now

Part Details for MAX3097EEEE+

MAX3097EEEE+ CAD Models

MAX3097EEEE+ Part Data Attributes

MAX3097EEEE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3097EEEE+ Analog Devices Inc ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-QSOP-150_MIL
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 16
Manufacturer Package Code 16-QSOP-150_MIL
Reach Compliance Code compliant
Date Of Intro 2000-08-10
Samacsys Manufacturer Analog Devices
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 85 ns
Receiver Number of Bits 3
Seated Height-Max 1.73 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX3097EEEE+

This table gives cross-reference parts and alternative options found for MAX3097EEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3097EEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3097EEEE-T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE-T
MAX3097EEEE+ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE+
MAX3097ECEE-T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097ECEE-T
MAX3097ECEE TRIPLE LINE RECEIVER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX3097EEEE+ vs MAX3097ECEE
MAX3097EEEE+T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE+T
MAX3097ECEE+T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097ECEE+T
MAX3097ECEE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097ECEE
MAX3097EEEE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE
MAX3097ECEE+T ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3097EEEE+ vs MAX3097ECEE+T
MAX3097ECEE+ ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3097EEEE+ vs MAX3097ECEE+
Part Number Description Manufacturer Compare
MAX3097ECEE+T ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3097EEEE+ vs MAX3097ECEE+T
MAX3097ECEE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097ECEE
MAX3097ECEE+ ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3097EEEE+ vs MAX3097ECEE+
MAX3097ECEE TRIPLE LINE RECEIVER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX3097EEEE+ vs MAX3097ECEE
MAX3097EEEE+T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE+T
MAX3097ECEE-T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097ECEE-T
MAX3097ECEE+T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097ECEE+T
MAX3097EEEE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE
MAX3097EEEE+ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE+
MAX3097EEEE-T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3097EEEE+ vs MAX3097EEEE-T

MAX3097EEEE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3097EEEE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3097EEEE+ by Analog Devices Inc

  • Please alert me when MAX3097EEEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3097EEEE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3097EEEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3097EEEE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3097EEEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3097EEEE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: