Part Details for MAX2829ETN by Maxim Integrated Products
Overview of MAX2829ETN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for MAX2829ETN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2829ETN-ND
|
DigiKey | IC RF TXRX WIFI 56TQFN Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX2829ETN
MAX2829ETN CAD Models
MAX2829ETN Part Data Attributes
|
MAX2829ETN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2829ETN
Maxim Integrated Products
Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5 , TQFN-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5 , TQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MAX2829ETN
This table gives cross-reference parts and alternative options found for MAX2829ETN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2829ETN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2829ETN+TD | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | Maxim Integrated Products | MAX2829ETN vs MAX2829ETN+TD |
MAX2829ETN+D | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | Maxim Integrated Products | MAX2829ETN vs MAX2829ETN+D |
MAX2829ETN+ | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5 , TQFN-56 | Maxim Integrated Products | MAX2829ETN vs MAX2829ETN+ |
MAX2829ETN+ | Single-/Dual-Band 802.11a/b/g World-Band Transceiver ICs, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX2829ETN vs MAX2829ETN+ |