Part Details for MAX2828ETN-D by Maxim Integrated Products
Overview of MAX2828ETN-D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for MAX2828ETN-D
MAX2828ETN-D CAD Models
MAX2828ETN-D Part Data Attributes
|
MAX2828ETN-D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2828ETN-D
Maxim Integrated Products
Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MAX2828ETN-D
This table gives cross-reference parts and alternative options found for MAX2828ETN-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2828ETN-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2828ETN-T | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2828ETN-T |
MAX2828ETN+TD | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2828ETN+TD |
MAX2828ETN+D | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2828ETN+D |
MAX2828ETN-TD | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2828ETN-TD |
MAX2828ETN+ | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5 , TQFN-56 | MAX2828ETN-D vs MAX2828ETN+ |
MAX2829ETN-T | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2829ETN-T |
MAX2829ETN | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5 , TQFN-56 | MAX2828ETN-D vs MAX2829ETN |
MAX2829ETN+D | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2829ETN+D |
MAX2829ETN-D | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2829ETN-D |
MAX2829ETN+TD | Maxim Integrated Products | Check for Price | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | MAX2828ETN-D vs MAX2829ETN+TD |