MAX2829ETN vs MAX2829ETN+D feature comparison

MAX2829ETN Maxim Integrated Products

Buy Now Datasheet

MAX2829ETN+D Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5 , TQFN-56 HVQCCN,
Pin Count 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-XQCC-N56 S-XQCC-N56
Length 8 mm 8 mm
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type SUPPORT CIRCUIT SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8 mm 8 mm
Base Number Matches 8 2
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare MAX2829ETN with alternatives

Compare MAX2829ETN+D with alternatives