Part Details for MAX14912AKN+T by Maxim Integrated Products
Overview of MAX14912AKN+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14912AKN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX14912AKN+TCT-ND
|
DigiKey | IC PWR DRIVER 1:8 56QFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2402 In Stock |
|
$11.1125 / $20.9700 | Buy Now |
Part Details for MAX14912AKN+T
MAX14912AKN+T CAD Models
MAX14912AKN+T Part Data Attributes
|
MAX14912AKN+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14912AKN+T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.87 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.7 µs | |
Turn-on Time | 0.7 µs | |
Width | 8 mm |
Alternate Parts for MAX14912AKN+T
This table gives cross-reference parts and alternative options found for MAX14912AKN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14912AKN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14912AKN+T | Octal High-Speed, High-Side Switch/Push-Pull Driver, 56-LFCSP-8X8X0.85, 56 Pins, -40 to 125C | Analog Devices Inc | MAX14912AKN+T vs MAX14912AKN+T |
MAX14912AKN+ | Octal High-Speed, High-Side Switch/Push-Pull Driver, 56-LFCSP-8X8X0.85, 56 Pins, -40 to 125C | Analog Devices Inc | MAX14912AKN+T vs MAX14912AKN+ |
MAX14912AKN+ | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14912AKN+T vs MAX14912AKN+ |