MAX14912AKN+T vs MAX14912AKN+ feature comparison

MAX14912AKN+T Maxim Integrated Products

Buy Now Datasheet

MAX14912AKN+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description , QFN-56
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE OVER CURRENT; THERMAL; TRANSIENT
Driver Number of Bits 8 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-XQCC-N56 S-PQCC-N56
JESD-609 Code e3 e3
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Output Peak Current Limit-Nom 0.87 A 0.87 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 36 V 5.5 V
Supply Voltage-Min 10.5 V 1.6 V
Supply Voltage-Nom 24 V
Surface Mount YES YES
Technology BICMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.7 µs 0.7 µs
Turn-on Time 0.7 µs 0.7 µs
Width 8 mm 8 mm
Base Number Matches 1 2
Part Package Code 56-LFCSP-8X8X0.85
Pin Count 56
Manufacturer Package Code 56-LFCSP-8X8X0.85
Date Of Intro 2016-09-27
Samacsys Manufacturer Analog Devices
Output Characteristics TOTEM-POLE
Supply Voltage1-Max 36 V
Supply Voltage1-Min 10 V
Supply Voltage1-Nom 24 V

Compare MAX14912AKN+T with alternatives

Compare MAX14912AKN+ with alternatives