-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS27S100BRRKRCT-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5892 In Stock |
|
$1.1835 / $2.5900 | Buy Now |
DISTI #
595-TPS27S100BRRKR
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V, 80-m?, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125 RoHS: Compliant | 9713 |
|
$1.1000 / $2.5600 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER | 16 |
|
$1.6000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | 645085 |
|
RFQ | ||
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 1145528 |
|
RFQ | |
|
LCSC | WQFN-16-EP(3.5x4) Power Distribution Switches ROHS | 5 |
|
$2.4798 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS27S100BRRKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS27S100BRRKR
Texas Instruments
40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-14 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 50 µs | |
Turn-on Time | 80 µs |
This table gives cross-reference parts and alternative options found for TPS27S100BRRKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS27S100BRRKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS27S100BRRKT | 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125 | Texas Instruments | TPS27S100BRRKR vs TPS27S100BRRKT |