Part Details for MAX14721ATP+ by Maxim Integrated Products
Overview of MAX14721ATP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX14721ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6069
|
Newark | Power Limiter, Adjustable, 2A, Tqfn-20, Ic Function:Overcurrent, Overvoltage, Power Limiter & Undervoltage Protection Devices, Supply Voltage Min:5.5V, Supply Voltage Max:58V, Ic Package Type:Tqfn, No. Of Pins:20Pins, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14721ATP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9600 / $6.0700 | Buy Now |
DISTI #
MAX14721ATP+-ND
|
DigiKey | IC CURRENT LIMIT ADJ 20TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
9731 In Stock |
|
$3.1250 / $4.2200 | Buy Now |
Part Details for MAX14721ATP+
MAX14721ATP+ CAD Models
MAX14721ATP+ Part Data Attributes:
|
MAX14721ATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14721ATP+
Maxim Integrated Products
IC CURRENT LIMIT ADJ 20TQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14721ATP+
This table gives cross-reference parts and alternative options found for MAX14721ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14721ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14721ATP+ | High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX14721ATP+ vs MAX14721ATP+ |