Part Details for MAX14722ATP+T by Maxim Integrated Products
Overview of MAX14722ATP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX14722ATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14722ATP+T-ND
|
DigiKey | IC CURRENT LIMIT ADJ 20TQFN Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1568 | Buy Now |
Part Details for MAX14722ATP+T
MAX14722ATP+T CAD Models
MAX14722ATP+T Part Data Attributes
|
MAX14722ATP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14722ATP+T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX14722ATP+T
This table gives cross-reference parts and alternative options found for MAX14722ATP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14722ATP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14722ATP+ | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14722ATP+T vs MAX14722ATP+ |
MAX14722ATP+ | High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX14722ATP+T vs MAX14722ATP+ |