-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14721ATP+
|
Mouser Electronics | Current & Power Monitors & Regulators 60V, 2A Power Limiter with Current Foldb RoHS: Compliant | 684 |
|
$3.1200 / $4.2200 | Buy Now |
|
Analog Devices Inc | 60V, 2A Power Limiter with Cur Min Qty: 1 Package Multiple: 1 | 3019 |
|
$2.6900 / $4.2200 | Buy Now |
|
Ameya Holding Limited | 60V, 2A Power Limiter with Current Foldback (1.0x Initial Current Limit) | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14721ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14721ATP+
Analog Devices Inc
High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX14721ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14721ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14723ATP+T | High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX14721ATP+ vs MAX14723ATP+T |
MAX14723ATP+T | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14721ATP+ vs MAX14723ATP+T |
MAX14722ATP+ | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14721ATP+ vs MAX14722ATP+ |
MAX14722ATP+T | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14721ATP+ vs MAX14722ATP+T |
MAX14722ATP+ | High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX14721ATP+ vs MAX14722ATP+ |