Part Details for MAC210A8G by onsemi
Overview of MAC210A8G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC210A8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2666
|
Newark | Triac, 10A, 600V, To-220Ab |Onsemi MAC210A8G Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 / $0.8670 | Buy Now |
|
Future Electronics | 600 V 10 A Through Hole Standard TRIAC - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.0900 / $1.2400 | Buy Now |
|
Future Electronics | 600 V 10 A Through Hole Standard TRIAC - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.0900 / $1.2400 | Buy Now |
Part Details for MAC210A8G
MAC210A8G CAD Models
MAC210A8G Part Data Attributes
|
MAC210A8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC210A8G
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC210A8G
This table gives cross-reference parts and alternative options found for MAC210A8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC210A8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6347A-U | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A8G vs 2N6347A-U |
MAC212A8G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC210A8G vs MAC212A8G |
2N6348A | 600V, 12A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | MAC210A8G vs 2N6348A |
Q2010R5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC210A8G vs Q2010R5 |
2N6344A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A8G vs 2N6344A-C |
2N6344AG | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC210A8G vs 2N6344AG |
SC146D | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A8G vs SC146D |
AC10BGML | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | NEC Electronics America Inc | MAC210A8G vs AC10BGML |
2N6347A-C | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A8G vs 2N6347A-C |
2N6344A-S | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A8G vs 2N6344A-S |