Part Details for Q2010R5 by Loras Industries Inc
Overview of Q2010R5 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q2010R5
Q2010R5 CAD Models
Q2010R5 Part Data Attributes:
|
Q2010R5
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
Q2010R5
Loras Industries Inc
4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q2010R5
This table gives cross-reference parts and alternative options found for Q2010R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2010R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6342A-C | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2010R5 vs 2N6342A-C |
Q4012RH5 | Alternistor TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q2010R5 vs Q4012RH5 |
2N6342-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2010R5 vs 2N6342-A |
BTA212-600B,127 | BTA212-600B | NXP Semiconductors | Q2010R5 vs BTA212-600B,127 |
2N6348A-U | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2010R5 vs 2N6348A-U |
MAC210-8 | 600V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2010R5 vs MAC210-8 |
MAC210A8G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q2010R5 vs MAC210A8G |
MAC16D | 400V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q2010R5 vs MAC16D |
2N6348A-N | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2010R5 vs 2N6348A-N |
BTA212-600B | 600V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | Q2010R5 vs BTA212-600B |