Part Details for M74HC192B1R by STMicroelectronics
Overview of M74HC192B1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74HC192B1R
M74HC192B1R CAD Models
M74HC192B1R Part Data Attributes
|
M74HC192B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC192B1R
STMicroelectronics
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for M74HC192B1R
This table gives cross-reference parts and alternative options found for M74HC192B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC192B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC192JP4 | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | M74HC192B1R vs SN74HC192JP4 |
SN74HC192NP3 | Binary Counter, | Rochester Electronics LLC | M74HC192B1R vs SN74HC192NP3 |
SN74HC192NP3 | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,PLASTIC | Texas Instruments | M74HC192B1R vs SN74HC192NP3 |
MC54HC192JDS | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | M74HC192B1R vs MC54HC192JDS |
SN54HC192J | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | M74HC192B1R vs SN54HC192J |
CD74HC192EE4 | High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter with Asynchronous Reset 16-PDIP -55 to 125 | Texas Instruments | M74HC192B1R vs CD74HC192EE4 |
HD74HC192P | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | M74HC192B1R vs HD74HC192P |
GD74HC192 | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Goldstar Electron Co Ltd | M74HC192B1R vs GD74HC192 |
MC54HC192J | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, | Motorola Semiconductor Products | M74HC192B1R vs MC54HC192J |
MC54HC192JD | Decade Counter, | Rochester Electronics LLC | M74HC192B1R vs MC54HC192JD |