Part Details for SN74HC192JP4 by Texas Instruments
Overview of SN74HC192JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC192JP4
SN74HC192JP4 CAD Models
SN74HC192JP4 Part Data Attributes
|
SN74HC192JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC192JP4
Texas Instruments
IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 325 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74HC192JP4
This table gives cross-reference parts and alternative options found for SN74HC192JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC192JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC192E | DECADE COUNTER | Intersil Corporation | SN74HC192JP4 vs CD74HC192E |
MC54HC192J | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, | Motorola Semiconductor Products | SN74HC192JP4 vs MC54HC192J |
SNJ54HC192J | Binary Counter, | Rochester Electronics LLC | SN74HC192JP4 vs SNJ54HC192J |
DV74HC192N | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN74HC192JP4 vs DV74HC192N |
CD54HC192F3A | High Speed CMOS Logic Presettable Synchronous 4-Bit BCD Decade Up/Down Counters 16-CDIP -55 to 125 | Texas Instruments | SN74HC192JP4 vs CD54HC192F3A |
MC54HC192JS | Decade Counter, | Rochester Electronics LLC | SN74HC192JP4 vs MC54HC192JS |
5962-8780801EA | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | SN74HC192JP4 vs 5962-8780801EA |
MM54HC192J/883C | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | SN74HC192JP4 vs MM54HC192J/883C |
CD74HC192E | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Rochester Electronics LLC | SN74HC192JP4 vs CD74HC192E |
MM54HC192J/883 | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | SN74HC192JP4 vs MM54HC192J/883 |