Part Details for GD74HC192 by Goldstar Electron Co Ltd
Overview of GD74HC192 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC192
GD74HC192 CAD Models
GD74HC192 Part Data Attributes
|
GD74HC192
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC192
Goldstar Electron Co Ltd
Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 17 MHz |
Alternate Parts for GD74HC192
This table gives cross-reference parts and alternative options found for GD74HC192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC192JP4 | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | GD74HC192 vs SN74HC192JP4 |
SN74HC192NP3 | Binary Counter, | Rochester Electronics LLC | GD74HC192 vs SN74HC192NP3 |
SN74HC192NP3 | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,PLASTIC | Texas Instruments | GD74HC192 vs SN74HC192NP3 |
MC54HC192JDS | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | GD74HC192 vs MC54HC192JDS |
SN54HC192J | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | GD74HC192 vs SN54HC192J |
CD74HC192EE4 | High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter with Asynchronous Reset 16-PDIP -55 to 125 | Texas Instruments | GD74HC192 vs CD74HC192EE4 |
HD74HC192P | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | GD74HC192 vs HD74HC192P |
MC54HC192J | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, | Motorola Semiconductor Products | GD74HC192 vs MC54HC192J |
MC54HC192JD | Decade Counter, | Rochester Electronics LLC | GD74HC192 vs MC54HC192JD |
SN74HC192NP1 | Binary Counter, | Rochester Electronics LLC | GD74HC192 vs SN74HC192NP1 |