Part Details for SNJ54HC192J by Rochester Electronics LLC
Overview of SNJ54HC192J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Part Details for SNJ54HC192J
SNJ54HC192J CAD Models
SNJ54HC192J Part Data Attributes
|
SNJ54HC192J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC192J
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 14000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 375 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SNJ54HC192J
This table gives cross-reference parts and alternative options found for SNJ54HC192J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC192J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC192JP4 | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | SNJ54HC192J vs SN74HC192JP4 |
SN74HC192NP3 | Binary Counter, | Rochester Electronics LLC | SNJ54HC192J vs SN74HC192NP3 |
SN74HC192NP3 | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,PLASTIC | Texas Instruments | SNJ54HC192J vs SN74HC192NP3 |
MC54HC192JDS | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | SNJ54HC192J vs MC54HC192JDS |
SN54HC192J | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | SNJ54HC192J vs SN54HC192J |
CD74HC192EE4 | High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter with Asynchronous Reset 16-PDIP -55 to 125 | Texas Instruments | SNJ54HC192J vs CD74HC192EE4 |
HD74HC192P | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SNJ54HC192J vs HD74HC192P |
GD74HC192 | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Goldstar Electron Co Ltd | SNJ54HC192J vs GD74HC192 |
MC54HC192J | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, | Motorola Semiconductor Products | SNJ54HC192J vs MC54HC192J |
MC54HC192JD | Decade Counter, | Rochester Electronics LLC | SNJ54HC192J vs MC54HC192JD |