Logic
M38510/32201BEX
Description: Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16

Overview of M38510/32201BEX by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M38510/32201BEX by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32201BEX by Lansdale Semiconductor Inc

M38510/32201BEX
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T16
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32201BEX
    Lansdale Semiconductor Inc
    Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for M38510/32201BEX

This table gives cross-reference parts and alternative options found for M38510/32201BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32201BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54LS365A Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, Goldstar Electron Co Ltd M38510/32201BEX vs GD54LS365A
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation M38510/32201BEX vs DM54LS365AJ
SN54LS365AJD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32201BEX vs SN54LS365AJD
SN74LS365ANDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC M38510/32201BEX vs SN74LS365ANDS
T74LS365AD1 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics M38510/32201BEX vs T74LS365AD1
SN74LS365AJD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32201BEX vs SN74LS365AJD
SN54LS365AJ LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC M38510/32201BEX vs SN54LS365AJ
N74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, YAGEO Corporation M38510/32201BEX vs N74LS365AN
SN74LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, DIP-16 Rochester Electronics LLC M38510/32201BEX vs SN74LS365AJ
SN74LS365AJDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32201BEX vs SN74LS365AJDS
Part Number Description Manufacturer Compare
SN54LS365AJ Bus Driver/Transceiver, Rochester Electronics LLC M38510/32201BEX vs SN54LS365AJ
SNJ54LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments M38510/32201BEX vs SNJ54LS365AJ-00
SN74LS365AN LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi M38510/32201BEX vs SN74LS365AN
SN74LS365ANDS Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products M38510/32201BEX vs SN74LS365ANDS
SN54LS365AJD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32201BEX vs SN54LS365AJD
SN74LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, DIP-16 Rochester Electronics LLC M38510/32201BEX vs SN74LS365AJ
SN74LS365ANDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC M38510/32201BEX vs SN74LS365ANDS
T74LS365AD1 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics M38510/32201BEX vs T74LS365AD1
SN74LS365ANP3 Bus Driver, Rochester Electronics LLC M38510/32201BEX vs SN74LS365ANP3
SN74LS365AJ LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments M38510/32201BEX vs SN74LS365AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32201BEX by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32201BEX by Lansdale Semiconductor Inc

  • Please alert me when M38510/32201BEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/32201BEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32201BEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/32201BEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32201BEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32201BEX by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: