Part Details for SN54LS365AJ by Rochester Electronics LLC
Overview of SN54LS365AJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Part Details for SN54LS365AJ
SN54LS365AJ CAD Models
SN54LS365AJ Part Data Attributes:
|
SN54LS365AJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS365AJ
Rochester Electronics LLC
Bus Driver/Transceiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS365AJ
This table gives cross-reference parts and alternative options found for SN54LS365AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS365AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32201BEX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | SN54LS365AJ vs M38510/32201BEX |
DM54LS365AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54LS365AJ vs DM54LS365AJ |
SN74LS365ANDS | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS365AJ vs SN74LS365ANDS |
SNJ54LS365AJ-00 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Texas Instruments | SN54LS365AJ vs SNJ54LS365AJ-00 |
SN74LS365AJ-00 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Texas Instruments | SN54LS365AJ vs SN74LS365AJ-00 |
SN74LS365ANP3 | Bus Driver, | Rochester Electronics LLC | SN54LS365AJ vs SN74LS365ANP3 |
N74LS365AN | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | YAGEO Corporation | SN54LS365AJ vs N74LS365AN |
SN74LS365AND | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS365AJ vs SN74LS365AND |
GD74LS365A | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | SN54LS365AJ vs GD74LS365A |
SN74LS365AN3 | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN54LS365AJ vs SN74LS365AN3 |