-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MX16 UVPROM, 100ns, CDIP42, 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9199
|
Newark | Eprom |Stmicroelectronics M27C322-100F1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M27C322-100F1
|
Avnet Americas | EPROM UV 32M-Bit 2M x 16 100ns 42-Pin CFDIPW Tube - Rail/Tube (Alt: M27C322-100F1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | EPROM, 2M x 16, 42 Pin, Ceramic, DIP | 119 |
|
$15.4880 / $21.7800 | Buy Now |
DISTI #
M27C322-100F1
|
Avnet Americas | EPROM UV 32M-Bit 2M x 16 100ns 42-Pin CFDIPW Tube - Rail/Tube (Alt: M27C322-100F1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M27C322-100F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C322-100F1
STMicroelectronics
2MX16 UVPROM, 100ns, CDIP42, 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T42 | |
JESD-609 Code | e3 | |
Length | 54.635 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for M27C322-100F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C322-100F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27V322-100B1 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | M27C322-100F1 vs M27V322-100B1 |
M27V322-100XB6 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | M27C322-100F1 vs M27V322-100XB6 |
KM23C32000A-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | M27C322-100F1 vs KM23C32000A-12 |
HY23V32000D-70 | MASK ROM, 4MX8, 70ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | SK Hynix Inc | M27C322-100F1 vs HY23V32000D-70 |
M27V322-100XB1 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | M27C322-100F1 vs M27V322-100XB1 |
M27V322-120XS6 | 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | STMicroelectronics | M27C322-100F1 vs M27V322-120XS6 |
M27C322-80B3 | 2MX16 OTPROM, 80ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | M27C322-100F1 vs M27C322-80B3 |
GM23C32000A-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, | LG Semicon Co Ltd | M27C322-100F1 vs GM23C32000A-12 |
M27V322-100B6 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | M27C322-100F1 vs M27V322-100B6 |
LH5332C00BD | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | M27C322-100F1 vs LH5332C00BD |