Part Details for LTC1334ISW#PBF by Analog Devices Inc
Overview of LTC1334ISW#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1334ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6095
|
Newark | Transceiver, Rs232, Rs485, 4Tx, 4Rx, Ic Type:Rs232/Rs485 Transceiver, No. Of Receivers:4Receivers, No. Of Transmitters:4, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1334ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$15.4300 / $20.9100 | Buy Now |
DISTI #
LTC1334ISW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
866 In Stock |
|
$13.8834 / $20.1100 | Buy Now |
DISTI #
584-LTC1334ISW#PBF
|
Mouser Electronics | RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran RoHS: Compliant | 845 |
|
$12.9700 / $20.1000 | Buy Now |
DISTI #
V36:1790_06437283
|
Arrow Electronics | Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 2340 | Americas - 310 |
|
$12.9250 / $14.5840 | Buy Now |
|
Analog Devices Inc | 1x 5V RS232/RS485 Multiprotoco Min Qty: 1 Package Multiple: 27 | 174 |
|
$9.4800 / $20.1100 | Buy Now |
DISTI #
LTC1334ISW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 27 | 0 |
|
$12.2400 / $14.2200 | Buy Now |
DISTI #
SMC-LTC1334ISW#PBF
|
Sensible Micro Corporation | 1X 5V Rs232/Rs485 Multiprotoco RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1049 Container: Tubes | 10 |
|
$12.6720 / $15.0480 | RFQ |
Part Details for LTC1334ISW#PBF
LTC1334ISW#PBF CAD Models
LTC1334ISW#PBF Part Data Attributes:
|
LTC1334ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1334ISW#PBF
Analog Devices Inc
Single 5V RS232/RS485 Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485; EIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1334ISW#PBF
This table gives cross-reference parts and alternative options found for LTC1334ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1334ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1334CSW | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1334ISW#PBF vs LTC1334CSW |
LTC1334ISW | LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1334ISW#PBF vs LTC1334ISW |
LTC1334CSW#PBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | LTC1334ISW#PBF vs LTC1334CSW#PBF |
LTC1334ISW | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1334ISW#PBF vs LTC1334ISW |
LTC1334ISW#PBF | LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1334ISW#PBF vs LTC1334ISW#PBF |