Part Details for LT1965EDD#PBF by Linear Technology
Overview of LT1965EDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1965EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.2 V-19.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49V DROPOUT, PDSO8 | 1 |
|
$5.1000 / $7.6500 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.1A 8DFN | 51000 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for LT1965EDD#PBF
LT1965EDD#PBF CAD Models
LT1965EDD#PBF Part Data Attributes:
|
LT1965EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1965EDD#PBF
Linear Technology
LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.29 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2.1 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1965EDD#PBF
This table gives cross-reference parts and alternative options found for LT1965EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965EDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD#PBF vs LT1965EDD#TRPBF |
LT1965EDD#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD#PBF vs LT1965EDD#TRPBF |
LT1965IDD#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD#PBF vs LT1965IDD#TRPBF |
LT1965IDD#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD#PBF vs LT1965IDD#PBF |
LT1965IDD#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD#PBF vs LT1965IDD#PBF |
LT1965EDD#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD#PBF vs LT1965EDD#PBF |
LT1965IDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD#PBF vs LT1965IDD#TRPBF |