Part Details for LT1965EDD#TRPBF by Analog Devices Inc
Overview of LT1965EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1965EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5122
|
Newark | Ldo, Adj, 1.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.5V, Polarity:-, Output Current Max:1.1A Rohs Compliant: Yes |Analog Devices LT1965EDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4723 |
|
$3.0800 / $6.1700 | Buy Now |
DISTI #
505-LT1965EDD#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4108 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-LT1965EDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 4752 |
|
$3.0600 / $6.0500 | Buy Now |
DISTI #
V72:2272_06419575
|
Arrow Electronics | LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1433 |
|
$2.9240 / $5.6450 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 2500 | 3322 |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
LT1965EDD#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9500 / $3.0600 | Buy Now |
DISTI #
SMC-LT1965EDD#TRPBF
|
Sensible Micro Corporation | Ldo Regulator Pos 1.2V To 19.5V 1.1A 8-Pin Dfn Ep T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1528 Container: Tape & Reel | 305 |
|
$2.8720 | RFQ |
DISTI #
C1S103101448264
|
Chip1Stop | 1.1A Low Noise, LDO Regulator RoHS: Compliant pbFree: No Container: Cut Tape | 1286 |
|
$2.4000 / $3.5600 | Buy Now |
Part Details for LT1965EDD#TRPBF
LT1965EDD#TRPBF CAD Models
LT1965EDD#TRPBF Part Data Attributes
|
LT1965EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965EDD#TRPBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1965EDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1965EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965IDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD#TRPBF vs LT1965IDD#TRPBF |
LT1965EDD#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD#TRPBF vs LT1965EDD#PBF |
LT1965IDD#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD#TRPBF vs LT1965IDD#PBF |
LT1965EDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD#TRPBF vs LT1965EDD#TRPBF |
LT1965IDD#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD#TRPBF vs LT1965IDD#TRPBF |
LT1965IDD#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD#TRPBF vs LT1965IDD#PBF |
LT1965EDD#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD#TRPBF vs LT1965EDD#PBF |