Part Details for NJM2387DL3 by New Japan Radio Co Ltd
Overview of NJM2387DL3 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2387DL3
NJM2387DL3 CAD Models
NJM2387DL3 Part Data Attributes
|
NJM2387DL3
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2387DL3
New Japan Radio Co Ltd
Adjustable Positive LDO Regulator, 1.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO5, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e6 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |
Alternate Parts for NJM2387DL3
This table gives cross-reference parts and alternative options found for NJM2387DL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2387DL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965IDD#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | NJM2387DL3 vs LT1965IDD#TRPBF |
LT1965EDD#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | NJM2387DL3 vs LT1965EDD#PBF |
LT1965IDD#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | NJM2387DL3 vs LT1965IDD#PBF |
LT1965EDD#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | NJM2387DL3 vs LT1965EDD#TRPBF |
LT1965EDD#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | NJM2387DL3 vs LT1965EDD#PBF |
LT1965IDD#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | NJM2387DL3 vs LT1965IDD#PBF |
LT1965IDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | NJM2387DL3 vs LT1965IDD#TRPBF |
LT1965EDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | NJM2387DL3 vs LT1965EDD#TRPBF |