Part Details for LT1965IDD#PBF by Analog Devices Inc
Overview of LT1965IDD#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1965IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5129
|
Newark | Ldo, Adj, 1.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.5V, Polarity:-, Output Current Max:1.1A Rohs Compliant: Yes |Analog Devices LT1965IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$4.6600 / $6.5200 | Buy Now |
DISTI #
505-LT1965IDD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1578 In Stock |
|
$3.4269 / $6.2700 | Buy Now |
DISTI #
584-LT1965IDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 11514 |
|
$3.2600 / $6.2600 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 121 | 280 |
|
$2.6100 / $6.2700 | Buy Now |
|
Rochester Electronics | LT1965 - 1.1A, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$3.2400 / $3.8100 | Buy Now |
DISTI #
LT1965IDDPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1455÷3399mV, 1.1A, DFN8 Min Qty: 1 | 0 |
|
$3.7100 / $5.5700 | RFQ |
|
Ameya Holding Limited | LT1965IDD#PBF , LDO 电压调节器, 可调整的输出, 1.1A, 1.2 → 19.5 V输出, 8针 | 280 |
|
RFQ | |
DISTI #
LT1965IDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 19 |
|
$3.3700 / $4.1600 | Buy Now |
DISTI #
C1S424500309045
|
Chip1Stop | LDO Regulator Pos 1.2V to 19.5V 1.1A Automotive 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Tube | 121 |
|
$3.9200 / $6.4600 | Buy Now |
DISTI #
C1S424500204829
|
Chip1Stop | LDO Regulator Pos 1.2V to 19.5V 1.1A Automotive 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 6 |
|
$5.5600 | Buy Now |
Part Details for LT1965IDD#PBF
LT1965IDD#PBF CAD Models
LT1965IDD#PBF Part Data Attributes
|
LT1965IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965IDD#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1965IDD#PBF
This table gives cross-reference parts and alternative options found for LT1965IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965IDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965IDD#PBF vs LT1965IDD#TRPBF |
LT1965EDD#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965IDD#PBF vs LT1965EDD#PBF |
LT1965IDD#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965IDD#PBF vs LT1965IDD#PBF |
LT1965EDD#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965IDD#PBF vs LT1965EDD#TRPBF |
LT1965EDD#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965IDD#PBF vs LT1965EDD#TRPBF |
LT1965IDD#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965IDD#PBF vs LT1965IDD#TRPBF |
LT1965EDD#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965IDD#PBF vs LT1965EDD#PBF |