Part Details for LT1933ES6#PBF by Linear Technology
Overview of LT1933ES6#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1933ES6#PBF
LT1933ES6#PBF CAD Models
LT1933ES6#PBF Part Data Attributes:
|
LT1933ES6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1933ES6#PBF
Linear Technology
IC 1.05 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, LEAD FREE, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1933ES6#PBF
This table gives cross-reference parts and alternative options found for LT1933ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1933ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1933IS6 | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#PBF vs LT1933IS6 |
LT1933IS6#TRMPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933ES6#PBF vs LT1933IS6#TRMPBF |
LT1933IS6#TR | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#PBF vs LT1933IS6#TR |
LT1933HS6 | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#PBF vs LT1933HS6 |
LT1933ES6 | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#PBF vs LT1933ES6 |
LT1933IS6#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#PBF vs LT1933IS6#TRM |
LT1933HS6#TR | IC 1.05 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1933ES6#PBF vs LT1933HS6#TR |
LT1933ES6#TRMPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933ES6#PBF vs LT1933ES6#TRMPBF |
LT1933IS6#PBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#PBF vs LT1933IS6#PBF |
LT1933ES6#TRM | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#PBF vs LT1933ES6#TRM |