Filter Your Search
1 - 2 of 2 results
|
LT1933ES6#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LT1933ES6#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 6 |