-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5058
|
Newark | Dc/Dc Conv, Buck, 500Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:600Ma, Ic Case/Package:Tsot-23, Product Range:- Rohs Compliant: Yes |Analog Devices LT1933ES6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4733 |
|
$4.4000 | Buy Now |
DISTI #
LT1933ES6#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12606 In Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
584-LT1933ES6#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 600mA, 500kHz Buck Sw Reg in SOT-23 RoHS: Compliant | 1737 |
|
$3.4000 / $6.2200 | Buy Now |
|
Analog Devices Inc | 600mA, 500kHz Buck Sw Reg in S Min Qty: 1 Package Multiple: 2500 | 12529 |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
63063371
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$4.3560 | Buy Now |
DISTI #
LT1933ES6#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3500 / $3.4800 | Buy Now |
DISTI #
SMC-LT1933ES6#TRPBF
|
Sensible Micro Corporation | Oem And Cm Only RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 44 |
|
$1.7000 / $1.9000 | RFQ |
DISTI #
SMC-LT1933ES6#TRPBF
|
Sensible Micro Corporation | Oem And Cm Only RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1415 Container: Tape & Reel | 396 |
|
$1.7000 / $1.9000 | RFQ |
DISTI #
C1S424500121942
|
Chip1Stop | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A Automotive 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2480 |
|
$2.8800 / $5.7400 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 1.245V~33.84V 600mA 3.6V~36V TSOT-23-6 DC-DC Converters ROHS | 1530 |
|
$3.0334 / $4.6576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1933ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1933ES6#TRPBF
Analog Devices Inc
600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1933ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1933ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1933IS6 | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRPBF vs LT1933IS6 |
LT1933HS6#TRPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933ES6#TRPBF vs LT1933HS6#TRPBF |
LT1933IS6#TR | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRPBF vs LT1933IS6#TR |
LT1933ES6#TR | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRPBF vs LT1933ES6#TR |
LT1933IS6#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRPBF vs LT1933IS6#TRM |
LT1933HS6#TR | IC 1.05 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1933ES6#TRPBF vs LT1933HS6#TR |
LT1933IS6#TRMPBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRPBF vs LT1933IS6#TRMPBF |
LT1933IS6#PBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRPBF vs LT1933IS6#PBF |
LT1933HS6#TRPBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT1933ES6#TRPBF vs LT1933HS6#TRPBF |
LT1933ES6#PBF | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRPBF vs LT1933ES6#PBF |