-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5057
|
Newark | Dc/Dc Conv, Buck, 500Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:600Ma, Ic Case/Package:Tsot-23, Product Range:- Rohs Compliant: Yes |Analog Devices LT1933ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5000 / $7.0000 | Buy Now |
DISTI #
505-LT1933ES6#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
584-LT1933ES6#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 600mA, 500kHz Buck Sw Reg in SOT-23 RoHS: Compliant | 3334 |
|
$3.5300 / $6.2200 | Buy Now |
DISTI #
E54:1762_00012340
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2412 | Europe - 9000 |
|
$3.2890 / $3.8220 | Buy Now |
DISTI #
E22:3490_00012340
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Europe - 7 |
|
$3.1650 / $5.3750 | Buy Now |
|
Analog Devices Inc | 600mA, 500kHz Buck Sw Reg in S Min Qty: 1 Package Multiple: 500 | 6574 |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
79371600
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2412 | Americas - 9000 |
|
$3.2890 / $3.8220 | Buy Now |
DISTI #
52917518
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$2.7900 | Buy Now |
DISTI #
LT1933ES6TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷36VDC, Uout: 1.25÷36VDC, 500mA Min Qty: 1 | 0 |
|
$4.0200 / $5.0800 | RFQ |
DISTI #
LT1933ES6TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3500 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1933ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1933ES6#TRMPBF
Analog Devices Inc
600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1933ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1933ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1933IS6 | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRMPBF vs LT1933IS6 |
LT1933HS6#TRPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933HS6#TRPBF |
LT1933IS6#TR | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRMPBF vs LT1933IS6#TR |
LT1933ES6#TR | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933ES6#TR |
LT1933IS6#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933IS6#TRM |
LT1933HS6#TR | IC 1.05 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1933ES6#TRMPBF vs LT1933HS6#TR |
LT1933IS6#TRMPBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRMPBF vs LT1933IS6#TRMPBF |
LT1933IS6#PBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1933ES6#TRMPBF vs LT1933IS6#PBF |
LT1933HS6#TRPBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT1933ES6#TRMPBF vs LT1933HS6#TRPBF |
LT1933ES6#PBF | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933ES6#TRMPBF vs LT1933ES6#PBF |