Datasheets
LT1777CS#PBF by:

LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C

Part Details for LT1777CS#PBF by Linear Technology

Overview of LT1777CS#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LT1777CS#PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   18
RFQ

Part Details for LT1777CS#PBF

LT1777CS#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1777CS#PBF Part Data Attributes:

LT1777CS#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1777CS#PBF Linear Technology LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-16
Pin Count 16
Manufacturer Package Code S
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 48 V
Input Voltage-Min 7.4 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 115 kHz
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LT1777CS#PBF

This table gives cross-reference parts and alternative options found for LT1777CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1777CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1777IS#PBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777IS#PBF
LT1777IS#TR Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1777CS#PBF vs LT1777IS#TR
LT1777CS Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1777CS#PBF vs LT1777CS
LT1777IS#PBF LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1777CS#PBF vs LT1777IS#PBF
LT1777CS#PBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777CS#PBF
LT1777IS#TRPBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777IS#TRPBF
LT1777IS Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1777CS#PBF vs LT1777IS
LT1777CS LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1777CS#PBF vs LT1777CS
LT1777CS#TRPBF LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1777CS#PBF vs LT1777CS#TRPBF
LT1777CS#TRPBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777CS#TRPBF
Part Number Description Manufacturer Compare
LT1777CS#TRPBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777CS#TRPBF
LT1777IS#TRPBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777IS#TRPBF
LT1777CS#PBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777CS#PBF
LT1777IS#TR Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1777CS#PBF vs LT1777IS#TR
LT1777IS#PBF LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1777CS#PBF vs LT1777IS#PBF
LT1777CS LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1777CS#PBF vs LT1777CS
LT1777CS#TRPBF LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1777CS#PBF vs LT1777CS#TRPBF
LT1777IS Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1777CS#PBF vs LT1777IS
LT1777CS Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1777CS#PBF vs LT1777CS
LT1777IS#PBF Low Noise Step-Down Switching Regulator Analog Devices Inc LT1777CS#PBF vs LT1777IS#PBF

LT1777CS#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1777CS#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1777CS#PBF by Linear Technology

  • Please alert me when LT1777CS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1777CS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1777CS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1777CS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1777CS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1777CS#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: