Part Details for LT1777CS by Analog Devices Inc
Overview of LT1777CS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LT1777CS
LT1777CS CAD Models
LT1777CS Part Data Attributes:
|
LT1777CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1777CS
Analog Devices Inc
Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1777CS
This table gives cross-reference parts and alternative options found for LT1777CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1777CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1777IS#PBF | Low Noise Step-Down Switching Regulator | Analog Devices Inc | LT1777CS vs LT1777IS#PBF |
LT1777IS | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777CS vs LT1777IS |
LT1777IS#TR | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777CS vs LT1777IS#TR |
LT1777IS#TRPBF | Low Noise Step-Down Switching Regulator | Analog Devices Inc | LT1777CS vs LT1777IS#TRPBF |
LT1777IS#TR | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777CS vs LT1777IS#TR |
LT1777CS | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1777CS vs LT1777CS |
LT1777CS#TR | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1777CS vs LT1777CS#TR |
LT1777CS#TRPBF | Low Noise Step-Down Switching Regulator | Analog Devices Inc | LT1777CS vs LT1777CS#TRPBF |
LT1777CS#TR | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777CS vs LT1777CS#TR |
LT1777IS#TRPBF | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777CS vs LT1777IS#TRPBF |