Part Details for LT1777CS#TRPBF by Analog Devices Inc
Overview of LT1777CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT1777CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2904
|
Newark | Switching Regulator, 0.7A, Nsoic-16 Rohs Compliant: Yes |Analog Devices LT1777CS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8300 / $8.6100 | Buy Now |
DISTI #
505-LT1777CS#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 550MA 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2374 In Stock |
|
$5.0419 / $9.2300 | Buy Now |
DISTI #
584-LT1777CS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L N Buck Sw Reg RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Analog Devices Inc | L N Buck Sw Reg Min Qty: 1 Package Multiple: 2500 | 475 |
|
$5.0419 / $9.2300 | Buy Now |
Part Details for LT1777CS#TRPBF
LT1777CS#TRPBF CAD Models
LT1777CS#TRPBF Part Data Attributes:
|
LT1777CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1777CS#TRPBF
Analog Devices Inc
Low Noise Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1777CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1777CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1777CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1777IS#PBF | Low Noise Step-Down Switching Regulator | Analog Devices Inc | LT1777CS#TRPBF vs LT1777IS#PBF |
LT1777IS | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777CS#TRPBF vs LT1777IS |
LT1777IS#TR | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777CS#TRPBF vs LT1777IS#TR |
LT1777IS#TRPBF | Low Noise Step-Down Switching Regulator | Analog Devices Inc | LT1777CS#TRPBF vs LT1777IS#TRPBF |
LT1777IS#TR | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777CS#TRPBF vs LT1777IS#TR |
LT1777CS | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1777CS#TRPBF vs LT1777CS |
LT1777CS#TR | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1777CS#TRPBF vs LT1777CS#TR |
LT1777CS#TR | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777CS#TRPBF vs LT1777CS#TR |
LT1777IS#TRPBF | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777CS#TRPBF vs LT1777IS#TRPBF |
LT1777IS#PBF | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777CS#TRPBF vs LT1777IS#PBF |